Part Details for TL-6105-A-F500-Q-P by E-Switch Inc
Overview of TL-6105-A-F500-Q-P by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL-6105-A-F500-Q-P
TL-6105-A-F500-Q-P CAD Models
TL-6105-A-F500-Q-P Part Data Attributes:
|
TL-6105-A-F500-Q-P
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL-6105-A-F500-Q-P
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Body Breadth | 7.4 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for TL-6105-A-F500-Q-P
This table gives cross-reference parts and alternative options found for TL-6105-A-F500-Q-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-6105-A-F500-Q-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-6105-C-F500-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-6105-A-F500-Q-P vs TL-6105-C-F500-Q-P |
TL3301CF260RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL-6105-A-F500-Q-P vs TL3301CF260RJ |
TL-6105-C-F300-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-6105-A-F500-Q-P vs TL-6105-C-F300-Q-P |
KSJ0M211 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT | C&K | TL-6105-A-F500-Q-P vs KSJ0M211 |
TL-6110-D-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL-6105-A-F500-Q-P vs TL-6110-D-F130-R-P |
TL-1105-JA-F160-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL-6105-A-F500-Q-P vs TL-1105-JA-F160-R |
TL3301DF100QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL-6105-A-F500-Q-P vs TL3301DF100QJ |
TL3301FF160RG | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL-6105-A-F500-Q-P vs TL3301FF160RG |
TL-1105-Q-F100-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL-6105-A-F500-Q-P vs TL-1105-Q-F100-R |
TL3301NF100RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL-6105-A-F500-Q-P vs TL3301NF100RJ |