Part Details for KSJ0M231 by C&K
Overview of KSJ0M231 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSJ0M231
KSJ0M231 CAD Models
KSJ0M231 Part Data Attributes:
|
KSJ0M231
C&K
Buy Now
Datasheet
|
Compare Parts:
KSJ0M231
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1.6 mm | |
Body Breadth | 7.4 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BOX | |
Sealing | ENVIRONMENTALLY SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for KSJ0M231
This table gives cross-reference parts and alternative options found for KSJ0M231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSJ0M231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-6105-C-F500-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | KSJ0M231 vs TL-6105-C-F500-Q-P |
TL3301CF260RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | KSJ0M231 vs TL3301CF260RJ |
TL-6105-C-F300-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight | E-Switch Inc | KSJ0M231 vs TL-6105-C-F300-Q-P |
KSJ0M211 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT | C&K | KSJ0M231 vs KSJ0M211 |
TL-6110-D-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSJ0M231 vs TL-6110-D-F130-R-P |
TL-1105-JA-F160-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSJ0M231 vs TL-1105-JA-F160-R |
TL3301DF100QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | KSJ0M231 vs TL3301DF100QJ |
TL3301FF160RG | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | KSJ0M231 vs TL3301FF160RG |
TL-1105-Q-F100-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSJ0M231 vs TL-1105-Q-F100-R |
TL3301NF100RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | KSJ0M231 vs TL3301NF100RJ |