Filter Your Search
1 - 4 of 4 results
|
TL6110CF160QP
E-Switch Inc
|
$0.4184 | Yes | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | TUBE | 4 | NO | SILVER | SOLDER | 8 mm | 5.8 mm | 8.3 mm | 0.139 inch | E-SWITCH INC | compliant | E-Switch | ||||||||
|
TL-6110-C-F160-Q-P
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | TUBE | 4 | NO | SILVER | SOLDER | 8 mm | 5.8 mm | 8.3 mm | 0.139 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
TL6110CF160QPCSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 300000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.57 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||
|
TL6110CF160QPC
E-Switch Inc
|
Check for Price | Yes | Active | 20 mA | 50 V | 80000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 1.57 N | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 500 µm | SILVER | 4 | NO | Silver (Ag) | SOLDER | 8 mm | 6 mm | 8 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |