-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1020 - LIN transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1020T/VM,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1020T/VM,112
NXP Semiconductors
TJA1020 - LIN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1020T/VM,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1020T/VM,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295078118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1020T/VM,112 vs 935295078118 |
935277292112 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1020T/VM,112 vs 935277292112 |
MCP2050-E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1020T/VM,112 vs MCP2050-E/SL |
TJA1020T/CM,118 | TJA1020 - LIN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1020T/VM,112 vs TJA1020T/CM,118 |
MCP201T-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TJA1020T/VM,112 vs MCP201T-I/P |
MCP2022PT-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1020T/VM,112 vs MCP2022PT-E/MD |
935290083027 | DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 | NXP Semiconductors | TJA1020T/VM,112 vs 935290083027 |
935286689518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1020T/VM,112 vs 935286689518 |
TLE6262G | Interface Circuit, 1-Trnsvr, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | TJA1020T/VM,112 vs TLE6262G |
935271076027 | DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 | NXP Semiconductors | TJA1020T/VM,112 vs 935271076027 |