-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1020 - LIN transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7084
|
Newark | Lin Transceiver, 20Kbaud, Soic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:27V, Baud Rate:20Kbaud, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Nxp TJA1020T/CM,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5458 |
|
$1.3300 / $2.2600 | Buy Now |
DISTI #
55W7342
|
Newark | Lin Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1020T/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $1.2300 | Buy Now |
DISTI #
568-11064-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16189 In Stock |
|
$0.9543 / $2.1700 | Buy Now |
DISTI #
TJA1020T/CM,118
|
Avnet Americas | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1020T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8867 / $1.0175 | Buy Now |
DISTI #
771-TJA1020T/CM118
|
Mouser Electronics | LIN Transceivers LIN transceiver RoHS: Compliant | 41684 |
|
$0.9540 / $1.7300 | Buy Now |
|
Future Electronics | TJA1020 Series 12 V ±4 kV ESD 20 kBaud LIN Transceiver Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 62500Reel |
|
$1.1000 | Buy Now |
|
Rochester Electronics | IC TRANSCEIVER LIN 8SOIC RoHS: Compliant Status: Active Min Qty: 1 | 9686 |
|
$0.9910 / $1.1700 | Buy Now |
DISTI #
TJA1020T/CM.118
|
TME | IC: interface, transceiver, 20kbps, 5.5÷27VDC, LIN, SMD, SO8 Min Qty: 1 | 2907 |
|
$1.3000 / $2.3500 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
TJA1020T/CM,118
|
Avnet Silica | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R (Alt: TJA1020T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1020T/CM,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1020T/CM,118
NXP Semiconductors
TJA1020 - LIN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1020T/CM,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1020T/CM,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268733118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1020T/CM,118 vs 935268733118 |
935295078118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1020T/CM,118 vs 935295078118 |
MCP2022P-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1020T/CM,118 vs MCP2022P-E/SN |
MCP201T-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TJA1020T/CM,118 vs MCP201T-E/SN |
935277292118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TJA1020T/CM,118 vs 935277292118 |
TJA1027TK/20/1J | TJA1027 - LIN 2.2A/SAE J2602 transceiver SON 8-Pin | NXP Semiconductors | TJA1020T/CM,118 vs TJA1027TK/20/1J |
MCP201-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TJA1020T/CM,118 vs MCP201-E/SN |
MCP2022PT-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1020T/CM,118 vs MCP2022PT-E/MD |
MCP2022-330E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TJA1020T/CM,118 vs MCP2022-330E/SL |
TJA1027T/20/1J | TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin | NXP Semiconductors | TJA1020T/CM,118 vs TJA1027T/20/1J |