Part Details for 935277292112 by NXP Semiconductors
Overview of 935277292112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for 935277292112
935277292112 CAD Models
935277292112 Part Data Attributes
|
935277292112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935277292112
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935277292112
This table gives cross-reference parts and alternative options found for 935277292112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277292112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022T-500E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | 935277292112 vs MCP2022T-500E/ST |
MCP2022T-500E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | 935277292112 vs MCP2022T-500E/SL |
TJA1027TK/20/1J | TJA1027 - LIN 2.2A/SAE J2602 transceiver SON 8-Pin | NXP Semiconductors | 935277292112 vs TJA1027TK/20/1J |
MCP2022-500E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | 935277292112 vs MCP2022-500E/P |
TH8056KDC-AAA-008-RE | Interface Circuit, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Melexis Microelectronic Integrated Systems | 935277292112 vs TH8056KDC-AAA-008-RE |
MCP2022P-E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 935277292112 vs MCP2022P-E/P |
MCP2050-E/MQ | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 935277292112 vs MCP2050-E/MQ |
MCP201-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 935277292112 vs MCP201-E/P |
TLE6262G | Interface Circuit, 1-Trnsvr, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | 935277292112 vs TLE6262G |
935286689518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | 935277292112 vs 935286689518 |