Part Details for MCP201T-I/P by Microchip Technology Inc
Overview of MCP201T-I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCP201T-I/P
MCP201T-I/P CAD Models
MCP201T-I/P Part Data Attributes
|
MCP201T-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP201T-I/P
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP201T-I/P
This table gives cross-reference parts and alternative options found for MCP201T-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP201T-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022T-500E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP201T-I/P vs MCP2022T-500E/ST |
MCP2022T-500E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP201T-I/P vs MCP2022T-500E/SL |
TJA1027TK/20/1J | TJA1027 - LIN 2.2A/SAE J2602 transceiver SON 8-Pin | NXP Semiconductors | MCP201T-I/P vs TJA1027TK/20/1J |
MCP2022-500E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP201T-I/P vs MCP2022-500E/P |
TH8056KDC-AAA-008-RE | Interface Circuit, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Melexis Microelectronic Integrated Systems | MCP201T-I/P vs TH8056KDC-AAA-008-RE |
MCP2022P-E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201T-I/P vs MCP2022P-E/P |
MCP2050-E/MQ | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201T-I/P vs MCP2050-E/MQ |
MCP201-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP201T-I/P vs MCP201-E/P |
TLE6262G | Interface Circuit, 1-Trnsvr, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | MCP201T-I/P vs TLE6262G |
935286689518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP201T-I/P vs 935286689518 |