Part Details for TIP35A by Motorola Mobility LLC
Overview of TIP35A by Motorola Mobility LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 98 |
|
$1.1250 / $1.8000 | Buy Now |
|
Rochester Electronics | TIP35 - Trans GP BJT NPN 60V 25A 3-Pin(3+Tab) SOT-93 Rail ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for TIP35A
TIP35A CAD Models
TIP35A Part Data Attributes:
|
TIP35A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP35A
Motorola Mobility LLC
25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218AC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for TIP35A
This table gives cross-reference parts and alternative options found for TIP35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD249C | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35A vs BD249C |
BD249C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | TIP35A vs BD249C-S |
TIP35C | Complementary power transistors | STMicroelectronics | TIP35A vs TIP35C |
BD249C | 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP35A vs BD249C |
BD249C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs BD249C |
BD249CG | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35A vs BD249CG |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP35A vs TIP35A |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs TIP35B |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs TIP35A |
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35A vs TIP35C |