-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary power transistors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3395
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 3 Mhz, 125 W, 25 A, 50 Rohs Compliant: Yes |Stmicroelectronics TIP35C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3022 |
|
$1.1900 / $2.4600 | Buy Now |
DISTI #
497-2609-5-ND
|
DigiKey | TRANS NPN 100V 25A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1047 In Stock |
|
$0.8869 / $2.1100 | Buy Now |
DISTI #
TIP35C
|
Avnet Americas | Transistor GP BJT NPN 100V 25A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP35C) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 43 |
|
$0.7130 / $0.8114 | Buy Now |
DISTI #
511-TIP35C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 1235 |
|
$0.8860 / $2.0600 | Buy Now |
DISTI #
E02:0323_00211020
|
Arrow Electronics | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2414 | Europe - 626 |
|
$0.8085 / $1.6618 | Buy Now |
|
STMicroelectronics | Complementary power transistors RoHS: Compliant Min Qty: 1 | 1240 |
|
$1.1600 / $2.0200 | Buy Now |
|
Future Electronics | TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 2850Tube |
|
$0.9100 / $1.0900 | Buy Now |
|
Future Electronics | TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Future Electronics | TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Future Electronics | TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.9100 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP35C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP35C
STMicroelectronics
Complementary power transistors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
This table gives cross-reference parts and alternative options found for TIP35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35C vs TIP35C |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35C vs TIP35A |
BD249C | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35C vs BD249C |
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35C |
BD249CG | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35C vs BD249CG |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35A |
TIP35C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP35C vs TIP35C |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35B |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP35C vs TIP35A |
BD249C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | TIP35C vs BD249C-S |