Part Details for TIP35B by Rochester Electronics LLC
Overview of TIP35B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP35B
TIP35B CAD Models
TIP35B Part Data Attributes
|
TIP35B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIP35B
Rochester Electronics LLC
25A, 80V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-218 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP35B
This table gives cross-reference parts and alternative options found for TIP35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35B vs TIP35C |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35B vs TIP35A |
BD249C | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35B vs BD249C |
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35B vs TIP35C |
BD249CG | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35B vs BD249CG |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35B vs TIP35A |
TIP35C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP35B vs TIP35C |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35B vs TIP35B |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP35B vs TIP35A |
TIP35C | Complementary power transistors | STMicroelectronics | TIP35B vs TIP35C |