Part Details for TIP35C by Motorola Mobility LLC
Overview of TIP35C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP35C
TIP35C CAD Models
TIP35C Part Data Attributes
|
TIP35C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP35C
Motorola Mobility LLC
25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218AC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for TIP35C
This table gives cross-reference parts and alternative options found for TIP35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35C vs TIP35A |
BD249C | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35C vs BD249C |
TIP35C | 25A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35C |
BD249CG | Power 25A 100V NPN, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35C vs BD249CG |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35A |
TIP35C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP35C vs TIP35C |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP35C vs TIP35B |
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP35C vs TIP35A |
TIP35C | Complementary power transistors | STMicroelectronics | TIP35C vs TIP35C |
BD249C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | TIP35C vs BD249C-S |