Part Details for TIL196AX by Isocom Components
Overview of TIL196AX by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL196AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL196AX-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Tube |
20 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6500 | Buy Now |
DISTI #
77682210
|
Verical | Phototransistor Optically Coupled Isolator Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.6900 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6400 / $0.9500 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER AC INPUTHIGHDENSITY MOUNTING QUAD | 0 |
|
$1.2221 / $1.3443 | RFQ |
Part Details for TIL196AX
TIL196AX CAD Models
TIL196AX Part Data Attributes:
|
TIL196AX
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196AX
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196AX
This table gives cross-reference parts and alternative options found for TIL196AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TIL196AX vs H11AA1300 |
TIL186-3 | A-C Input Optocoupler 6-PDIP | Texas Instruments | TIL196AX vs TIL186-3 |
ILD5 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TIL196AX vs ILD5 |
TLP330(TP5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196AX vs TLP330(TP5) |
SFH6206-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL196AX vs SFH6206-3 |
TIL194-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL196AX vs TIL194-SMT&R |
SFH628-2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL196AX vs SFH628-2 |
TIL194 | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | TIL196AX vs TIL194 |
LTV827SA-TA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | TIL196AX vs LTV827SA-TA |
IL251 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | TIL196AX vs IL251 |