Part Details for H11AA1300 by Fairchild Semiconductor Corporation
Overview of H11AA1300 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11AA1300
H11AA1300 CAD Models
H11AA1300 Part Data Attributes:
|
H11AA1300
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1300
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA1300
This table gives cross-reference parts and alternative options found for H11AA1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1300 vs H11AA1 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | H11AA1300 vs H11AA1 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA1300 vs H11AA1 |
TLP630(GB) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | H11AA1300 vs TLP630(GB) |
IL251 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | H11AA1300 vs IL251 |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1300 vs H11AA2 |
H11AA4 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1300 vs H11AA4 |
H11AA3 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1300 vs H11AA3 |
TIL186-2 | A-C Input Optocoupler 6-PDIP | Texas Instruments | H11AA1300 vs TIL186-2 |
H11AA1.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11AA1300 vs H11AA1.300 |