Part Details for ILD5 by Isocom Components
Overview of ILD5 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ILD5-ND
|
DigiKey | 8PIN TRANSISTOR DETECTOR, HIGH D Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3515 | Buy Now |
|
Future Electronics | OPTO COUPLER, GENERAL PURPOSE 8 PIN DIP, DUAL CHANNEL, PHOTO TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
77683113
|
Verical | DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.3312 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 7.5KV Isolation, DIP | 68 |
|
$1.0200 / $2.7200 | Buy Now |
|
NAC | Transistor Output Optocoupler,2-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
Part Details for ILD5
ILD5 CAD Models
ILD5 Part Data Attributes:
|
ILD5
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ILD5
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ILD5
This table gives cross-reference parts and alternative options found for ILD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD5 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD5 vs ILD5 |