Part Details for TIL186-3 by Texas Instruments
Overview of TIL186-3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL186-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIL186-3-ND
|
DigiKey | AC IN-DARLINGTON OUT OPTOCOUPLER Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19484 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 2500V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19484 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for TIL186-3
TIL186-3 CAD Models
TIL186-3 Part Data Attributes:
|
TIL186-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL186-3
Texas Instruments
A-C Input Optocoupler 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL186-3
This table gives cross-reference parts and alternative options found for TIL186-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL186-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA3300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TIL186-3 vs H11AA3300 |
H11AA3VM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | TIL186-3 vs H11AA3VM |
H11AA3 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | TIL186-3 vs H11AA3 |
H11AA3 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL186-3 vs H11AA3 |
H11AA3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | TIL186-3 vs H11AA3 |
H11AA3.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL186-3 vs H11AA3.300 |
H11AA3 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL186-3 vs H11AA3 |