Part Details for TIL196 by Isocom Components
Overview of TIL196 by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6476
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:35V Rohs Compliant: Yes |Isocom TIL196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$0.5450 / $1.3700 | Buy Now |
DISTI #
58-TIL196-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6500 | Buy Now |
DISTI #
77682127
|
Verical | AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.6900 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,4-Element,5000V Isolation RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6400 / $0.9500 | Buy Now |
DISTI #
1683367
|
element14 Asia-Pacific | OPTOCOUPLER, DIP-16, TR. O/P, AC I/P RoHS: Compliant Min Qty: 1 Container: Each | 688 |
|
$1.0303 / $2.2089 | Buy Now |
DISTI #
1683367
|
Farnell | OPTOCOUPLER, DIP-16, TR. O/P, AC I/P RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 688 |
|
$1.0291 / $2.0832 | Buy Now |
|
Ozdisan Elektronik | IC-196 OPTO 5300V TRANS. OUTPUT 4CH DIP16 | 800 |
|
$0.9777 / $1.1243 | Buy Now |
Part Details for TIL196
TIL196 CAD Models
TIL196 Part Data Attributes:
|
TIL196
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196
This table gives cross-reference parts and alternative options found for TIL196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC843 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | TIL196 vs PC843 |
TIL196 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | Isocom LTD | TIL196 vs TIL196 |