Part Details for TH8056KDC-AAA-008-RE by Melexis Microelectronic Integrated Systems
Overview of TH8056KDC-AAA-008-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH8056KDC-AAA-008-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH8056KDC-AAA-008-RECT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15286 In Stock |
|
$0.8881 / $2.0200 | Buy Now |
DISTI #
482-8056KDCAAA008RE
|
Mouser Electronics | CAN Interface IC Single-Wire CAN Transceiver, SOIC8 RoHS: Compliant | 17141 |
|
$0.8610 / $2.0200 | Buy Now |
|
Future Electronics | TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.8600 / $0.8950 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
SMC-TH8056KDC-AAA-008-RE
|
Sensible Micro Corporation | Th8056 Series 1 Function 12 V Smt Enhanced Single Wire Can Transceiver - Soic-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1825 Container: Tape & Reel | 5244 |
|
$0.5780 / $0.6460 | RFQ |
|
New Advantage Corporation | TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8867 / $0.9500 | Buy Now |
Part Details for TH8056KDC-AAA-008-RE
TH8056KDC-AAA-008-RE CAD Models
TH8056KDC-AAA-008-RE Part Data Attributes:
|
TH8056KDC-AAA-008-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH8056KDC-AAA-008-RE
Melexis Microelectronic Integrated Systems
Interface Circuit, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TH8056KDC-AAA-008-RE
This table gives cross-reference parts and alternative options found for TH8056KDC-AAA-008-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH8056KDC-AAA-008-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022P-E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TH8056KDC-AAA-008-RE vs MCP2022P-E/SL |
MCP201T-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TH8056KDC-AAA-008-RE vs MCP201T-I/P |
TJA1020U/V,029 | TJA1020 - LIN transceiver | NXP Semiconductors | TH8056KDC-AAA-008-RE vs TJA1020U/V,029 |
TCAN4550RGYTQ1 | Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125 | Texas Instruments | TH8056KDC-AAA-008-RE vs TCAN4550RGYTQ1 |
TJA1020T/VM,118 | TJA1020 - LIN transceiver SOIC 8-Pin | NXP Semiconductors | TH8056KDC-AAA-008-RE vs TJA1020T/VM,118 |
935277292118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TH8056KDC-AAA-008-RE vs 935277292118 |
935277292112 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TH8056KDC-AAA-008-RE vs 935277292112 |
MCP2022PT-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TH8056KDC-AAA-008-RE vs MCP2022PT-E/MF |
MC33389CVW | DATACOM, INTERFACE CIRCUIT, PDSO20, LEAD FREE, PLASTIC, HSOP-20 | Freescale Semiconductor | TH8056KDC-AAA-008-RE vs MC33389CVW |
935268733118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TH8056KDC-AAA-008-RE vs 935268733118 |