Part Details for 935277292118 by NXP Semiconductors
Overview of 935277292118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935277292118
935277292118 CAD Models
935277292118 Part Data Attributes
|
935277292118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935277292118
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935277292118
This table gives cross-reference parts and alternative options found for 935277292118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277292118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTLIN10285DRQ1 | Texas Instruments | Check for Price | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SOIC -40 to 125 | 935277292118 vs PTLIN10285DRQ1 |
TCAN4550RGYTQ1 | Texas Instruments | Check for Price | Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125 | 935277292118 vs TCAN4550RGYTQ1 |
BD41020FJ-CE2 | ROHM Semiconductor | Check for Price | Interface Circuit, PDSO8, 6 X 4.90 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | 935277292118 vs BD41020FJ-CE2 |
MCP2022PT-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | 935277292118 vs MCP2022PT-E/SL |
MCP201-E/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 935277292118 vs MCP201-E/P |
MCP2022P-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | 935277292118 vs MCP2022P-E/SL |
MCP201-I/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 935277292118 vs MCP201-I/P |
TLIN10285SDRQ1 | Texas Instruments | $0.6876 | Automotive local interconnect network (LIN) Transceiver with integrated voltage regulator 8-SOIC -40 to 125 | 935277292118 vs TLIN10285SDRQ1 |
TH8056KDC-AAA-014-RE | Melexis Microelectronic Integrated Systems | Check for Price | Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 | 935277292118 vs TH8056KDC-AAA-014-RE |
MCP201-I/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 935277292118 vs MCP201-I/SN |