Part Details for TGA2501-EPU by TriQuint Semiconductor
Overview of TGA2501-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA2501-EPU
TGA2501-EPU CAD Models
TGA2501-EPU Part Data Attributes
|
TGA2501-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2501-EPU
TriQuint Semiconductor
Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 26 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Technology | GAAS |
Alternate Parts for TGA2501-EPU
This table gives cross-reference parts and alternative options found for TGA2501-EPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2501-EPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2501 | Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE | Qorvo | TGA2501-EPU vs TGA2501 |
TGA8014-SCC-X | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2501-EPU vs TGA8014-SCC-X |
TGA2501-TS | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 4.445 X 3.023 MM, ROHS COMPLIANT PACKAGE, DIE-18 | Qorvo | TGA2501-EPU vs TGA2501-TS |
HMMC-5027 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, 1 Func, GAAS, 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE | Agilent Technologies Inc | TGA2501-EPU vs HMMC-5027 |
TGA2501-GSG | Wide Band High Power Amplifier, | TriQuint Semiconductor | TGA2501-EPU vs TGA2501-GSG |
TGA2501-GSG | Wide Band High Power Amplifier, | Qorvo | TGA2501-EPU vs TGA2501-GSG |
TGA2501-TS | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 4.445 X 3.023 MM, ROHS COMPLIANT PACKAGE, DIE-18 | TriQuint Semiconductor | TGA2501-EPU vs TGA2501-TS |
HMC562 | Wide Band Low Power Amplifier, 2000MHz Min, 35000MHz Max, 1 Func, GAAS, 3.12 X 1.42 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | TGA2501-EPU vs HMC562 |