There are no models available for this part yet.
Overview of TGA2501-TS by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TGA2501-TS by TriQuint Semiconductor
Part Data Attributes for TGA2501-TS by TriQuint Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
20 dB
|
Input Power-Max (CW)
|
26 dBm
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
6000 MHz
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Alternate Parts for TGA2501-TS
This table gives cross-reference parts and alternative options found for TGA2501-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2501-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8014-SCC-X | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2501-TS vs TGA8014-SCC-X |
HMMC-5027 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, | Hewlett Packard Co | TGA2501-TS vs HMMC-5027 |
TGA2501-GSG | Wide Band High Power Amplifier, | Qorvo | TGA2501-TS vs TGA2501-GSG |
TGA2501 | Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE | TriQuint Semiconductor | TGA2501-TS vs TGA2501 |
TGA8014-SCC | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | TGA2501-TS vs TGA8014-SCC |
TGA2501-GSG | Wide Band High Power Amplifier, | TriQuint Semiconductor | TGA2501-TS vs TGA2501-GSG |
Related Parts for TGA2501-TS
-
TGA2505RF/Microwave Amplifiers
-
LD1117DTTRLinear Regulator ICs
-
GRM32ER71A476ME15LFixed Capacitors
-
A3PE3000L-1FG484IField Programmable Gate Arrays
-
LTC2217IUPAnalog to Digital Converters
-
MC33171DR2GOperational Amplifiers
-
KSWHA-1-20RF/Microwave Switches
-
M80-5T10405M3-02-331-00-000Headers and Edge Type Connectors
-
THM30-4822WIPower Supply Modules