Part Details for HMMC-5027 by Agilent Technologies Inc
Overview of HMMC-5027 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-027LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 54 Positions, 2.54mm (0.100in) Pitch | |
95278-502-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 72 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
66925-027 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 54 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for HMMC-5027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4565 |
|
RFQ | ||
|
Quest Components | 2000 MHz - 26500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 3652 |
|
$236.6850 / $276.1325 | Buy Now |
Part Details for HMMC-5027
HMMC-5027 CAD Models
HMMC-5027 Part Data Attributes
|
HMMC-5027
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMMC-5027
Agilent Technologies Inc
Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, 1 Func, GAAS, 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 500 mA | |
Technology | GAAS |
Alternate Parts for HMMC-5027
This table gives cross-reference parts and alternative options found for HMMC-5027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGA2501-GSG | TriQuint Semiconductor | Check for Price | Wide Band High Power Amplifier, | HMMC-5027 vs TGA2501-GSG |
TGA2501-TS | TriQuint Semiconductor | Check for Price | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 4.445 X 3.023 MM, ROHS COMPLIANT PACKAGE, DIE-18 | HMMC-5027 vs TGA2501-TS |
HMC562 | Analog Devices Inc | Check for Price | HMC562 | HMMC-5027 vs HMC562 |
TGA2501 | Qorvo | Check for Price | Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE | HMMC-5027 vs TGA2501 |
TGA8014-SCC-X | Texas Instruments | Check for Price | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | HMMC-5027 vs TGA8014-SCC-X |
TGA8014-SCC | Texas Instruments | Check for Price | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | HMMC-5027 vs TGA8014-SCC |
TGA2501-GSG | Qorvo | Check for Price | Wide Band High Power Amplifier, | HMMC-5027 vs TGA2501-GSG |