Part Details for HMC562 by Hittite Microwave Corp
Overview of HMC562 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC562
HMC562 CAD Models
HMC562 Part Data Attributes
|
HMC562
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC562
Hittite Microwave Corp
Wide Band Low Power Amplifier, 2000MHz Min, 35000MHz Max, 1 Func, GAAS, 3.12 X 1.42 MM, 0.10 MM HEIGHT, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMC562
This table gives cross-reference parts and alternative options found for HMC562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2501-GSG | Wide Band High Power Amplifier, | TriQuint Semiconductor | HMC562 vs TGA2501-GSG |
TGA2501-TS | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 4.445 X 3.023 MM, ROHS COMPLIANT PACKAGE, DIE-18 | TriQuint Semiconductor | HMC562 vs TGA2501-TS |
HMC562 | HMC562 | Analog Devices Inc | HMC562 vs HMC562 |
TGA2501 | Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE | Qorvo | HMC562 vs TGA2501 |
TGA8014-SCC-X | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | HMC562 vs TGA8014-SCC-X |
TGA8014-SCC | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | HMC562 vs TGA8014-SCC |
TGA2501-GSG | Wide Band High Power Amplifier, | Qorvo | HMC562 vs TGA2501-GSG |