Part Details for TDP10H0SB1 by C&K
Overview of TDP10H0SB1 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP10H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7191
|
Newark | Dip/Rotary Dip |C&k Components TDP10H0SB1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.9500 | Buy Now |
DISTI #
611-TDP10H0SB1
|
Mouser Electronics | DIP Switches / SIP Switches Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP RoHS: Compliant | 0 |
|
$2.9200 / $3.5600 | Order Now |
DISTI #
000000000005769866
|
Sager | DIP Switches / SIP Switches Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP | 0 |
|
Buy Now |
Part Details for TDP10H0SB1
TDP10H0SB1 CAD Models
TDP10H0SB1 Part Data Attributes
|
TDP10H0SB1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP10H0SB1
C&K
PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Body Breadth | 6 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 13.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP10H0SB1
This table gives cross-reference parts and alternative options found for TDP10H0SB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP10H0SB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDP06H1SBD1R | DIP Switch | C&K | TDP10H0SB1 vs TDP06H1SBD1R |
DIR04H | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TDP10H0SB1 vs DIR04H |
DHA-04NTQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDP10H0SB1 vs DHA-04NTQR |
DHA-04TQR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDP10H0SB1 vs DHA-04TQR |
SD06H1SBD | SLIDE DIP SWITCH- | C&K | TDP10H0SB1 vs SD06H1SBD |
DHA-04QR | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | TDP10H0SB1 vs DHA-04QR |
TDP10H0SBD1R | DIP Switch | C&K | TDP10H0SB1 vs TDP10H0SBD1R |
ADP09SB | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | TE Connectivity | TDP10H0SB1 vs ADP09SB |