TDP10H0SB1 vs TDP10H0SBD1R feature comparison

TDP10H0SB1 C&K

Buy Now Datasheet

TDP10H0SBD1R C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Factory Lead Time 48 Weeks 48 Weeks
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type PIANO PIANO
Body Breadth 6 mm
Body Height 4.1 mm
Body Length or Diameter 13.82 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC 0.025A@24VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 300VAC V 300VAC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switch Sections 1 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED MOLDED
Surface Mount NO NO
Switch Action LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish GOLD OVER NICKEL
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TDP10H0SB1 with alternatives

Compare TDP10H0SBD1R with alternatives