Filter Your Search
1 - 1 of 1 results
|
TDP10H0SB1
C&K
|
$4.4191 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | TOP TAPE SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.1 mm | 13.82 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |