Part Details for TDP10H0SBD1R by C&K
Overview of TDP10H0SBD1R by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP10H0SBD1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7190
|
Newark | Tdp10H0Sbd1R |C&k Components TDP10H0SBD1R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
108-TDP10H0SBD1RTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4700 / $2.6474 | Buy Now |
DISTI #
611-TDP10H0SBD1R
|
Mouser Electronics | DIP Switches / SIP Switches TDP10H0SBD1R RoHS: Compliant | 0 |
|
$2.4700 / $2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.9400 | Buy Now |
|
Future Electronics | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
DISTI #
000000000005769867
|
Sager | DIP Switches / SIP Switches Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP Min Qty: 1000 | 0 |
|
$2.6300 | Buy Now |
Part Details for TDP10H0SBD1R
TDP10H0SBD1R CAD Models
TDP10H0SBD1R Part Data Attributes
|
TDP10H0SBD1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP10H0SBD1R
C&K
DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDP10H0SBD1R
This table gives cross-reference parts and alternative options found for TDP10H0SBD1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP10H0SBD1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD06H0SBD | SLIDE DIP SWITCH- | C&K | TDP10H0SBD1R vs SD06H0SBD |
ADPA09SA | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | TE Connectivity | TDP10H0SBD1R vs ADPA09SA |
TDP06H0SBD1R | DIP Switch | C&K | TDP10H0SBD1R vs TDP06H0SBD1R |
DI04H | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TDP10H0SBD1R vs DI04H |
ADP09SB | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | TE Connectivity | TDP10H0SBD1R vs ADP09SB |
TDP06H1SBD1R | DIP Switch | C&K | TDP10H0SBD1R vs TDP06H1SBD1R |
SD06H1SBD | SLIDE DIP SWITCH- | C&K | TDP10H0SBD1R vs SD06H1SBD |
SD06H1SBR | SLIDE DIP SWITCH- | C&K | TDP10H0SBD1R vs SD06H1SBR |
DI04S | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TDP10H0SBD1R vs DI04S |