-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 35 W power amplifier for car radio
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2951
|
Newark | Audio Power Amplifier, Ab, -40To150Deg C Rohs Compliant: Yes |Stmicroelectronics TDA7376PDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1103 |
|
$5.0500 / $7.2300 | Buy Now |
DISTI #
57P3498
|
Newark | Audio Power |Stmicroelectronics TDA7376PDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11668-1-ND
|
DigiKey | IC AMP AB STEREO 40W POWERSO-36 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$3.3247 / $6.6200 | Buy Now |
DISTI #
TDA7376PDTR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7376PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.2299 / $3.6754 | Buy Now |
DISTI #
511-TDA7376PDTR
|
Mouser Electronics | Audio Amplifiers 2 x 35W Pwr AMP RoHS: Compliant | 40 |
|
$3.5200 / $6.6200 | Buy Now |
|
STMicroelectronics | 2 x 35 W power amplifier for car radio RoHS: Compliant Min Qty: 1 | 40 |
|
$4.5300 / $6.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$3.0200 | Buy Now |
DISTI #
TDA7376PDTR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7376PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.2299 / $3.6754 | Buy Now |
|
Ameya Holding Limited | Differential input, dual BTL output power amp with programmable clip detection | 2393 |
|
RFQ | |
DISTI #
TDA7376PDTR
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 37W Class-AB 36-Pin PowerSO Slug Up T/R (Alt: TDA7376PDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Silica - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7376PDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7376PDTR
STMicroelectronics
2 x 35 W power amplifier for car radio
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 33 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 37 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7376PDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7376PDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8599TD | IC 70 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOT851-2, HSOP-36, Audio/Video Amplifier | NXP Semiconductors | TDA7376PDTR vs TDF8599TD |
TDA7575BPD | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7376PDTR vs TDA7575BPD |
TDA7575BPDTR | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7376PDTR vs TDA7575BPDTR |