-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7408
|
Newark | Audio Power |Stmicroelectronics TDA7575BPD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7575BPD-ND
|
DigiKey | IC AMP AB MONO/STER 150W PWRSO36 Min Qty: 310 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4803 | Buy Now |
DISTI #
TDA7575BPD
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 36-Pin PowerSSO Slug Up Tube - Rail/Tube (Alt: TDA7575BPD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$6.4454 / $7.3344 | Buy Now |
DISTI #
511-TDA7575BPD
|
Mouser Electronics | Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp RoHS: Compliant | 0 |
|
$8.9100 | Order Now |
|
STMicroelectronics | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics RoHS: Compliant Min Qty: 1 | 0 |
|
$8.7300 / $12.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks | 0 |
|
$6.8600 | Buy Now |
DISTI #
TDA7575BPD
|
Avnet Silica | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 36-Pin PowerSSO Slug Up Tube (Alt: TDA7575BPD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA7575BPD
|
EBV Elektronik | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 36-Pin PowerSSO Slug Up Tube (Alt: TDA7575BPD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7575BPD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7575BPD
STMicroelectronics
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7575BPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7575BPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7376PD | 2 x 35 W power amplifier for car radio | STMicroelectronics | TDA7575BPD vs TDA7376PD |
TDA7575PD | 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, POWERSO-36 | STMicroelectronics | TDA7575BPD vs TDA7575PD |
TDA7376PDTR | 2 x 35 W power amplifier for car radio | STMicroelectronics | TDA7575BPD vs TDA7376PDTR |
TDA7575BPDTR | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7575BPD vs TDA7575BPDTR |