-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7182
|
Newark | Audio Power Amp, Ab, -55 To 150Deg C, Output Power:150W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:8V To 18V, Amplifier Case Style:Powerso, No. Of Pins:36Pins, Load Impedance:1Ohm, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics TDA7575BPDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 563 |
|
$7.1400 / $12.7400 | Buy Now |
DISTI #
55R7409
|
Newark | Audio Power |Stmicroelectronics TDA7575BPDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18879-1-ND
|
DigiKey | IC AMP AB MONO/STER 150W PWRSO36 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7343 / $11.8700 | Buy Now |
DISTI #
TDA7575BPDTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 36-Pin PowerSSO Slug Up T/R - Tape and Reel (Alt: TDA7575BPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.4454 / $7.3344 | Buy Now |
DISTI #
511-TDA7575BPDTR
|
Mouser Electronics | Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp RoHS: Compliant | 568 |
|
$7.7300 / $11.8900 | Buy Now |
|
STMicroelectronics | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics RoHS: Compliant Min Qty: 1 | 568 |
|
$8.3400 / $11.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks | 0 |
|
$6.0300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP DUAL BRIDGE POWERSO36 | 1131 |
|
RFQ | |
DISTI #
TDA7575BPDTR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 36-Pin PowerSSO Slug Up T/R (Alt: TDA7575BPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7575BPDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7575BPDTR
STMicroelectronics
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7575BPDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7575BPDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7376PD | 2 x 35 W power amplifier for car radio | STMicroelectronics | TDA7575BPDTR vs TDA7376PD |
TDA7575BPD | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics | STMicroelectronics | TDA7575BPDTR vs TDA7575BPD |
TDA7575PD | 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, POWERSO-36 | STMicroelectronics | TDA7575BPDTR vs TDA7575PD |
TDA7376PDTR | 2 x 35 W power amplifier for car radio | STMicroelectronics | TDA7575BPDTR vs TDA7376PDTR |