Part Details for TC962COE713 by Microchip Technology Inc
Overview of TC962COE713 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC962COE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6657
|
Newark | Ic, dc/Dc Converter, cmos, sop,16Pin Rohs Compliant: Yes |Microchip TC962COE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
TC962COE713CT-ND
|
DigiKey | IC REG CHRG PUMP INV 80MA 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3637 In Stock |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
TC962COE713
|
Avnet Americas | Charge Pump INV -18V to -3V 80mA 16-Pin SOIC W T/R - Tape and Reel (Alt: TC962COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
579-TC962COE713
|
Mouser Electronics | Switching Voltage Regulators High Output RoHS: Compliant | 774 |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
V72:2272_06515559
|
Arrow Electronics | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1933 Container: Cut Strips | Americas - 52 |
|
$2.2830 / $2.5440 | Buy Now |
DISTI #
TC962COE713
|
Microchip Technology Inc | High Output DC/DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$2.2700 / $3.9200 | Buy Now |
DISTI #
70453146
|
RS | High Output DC/DC Converter16 SOIC .300in T/R | Microchip Technology Inc. TC962COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Future Electronics | TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.8100 | Buy Now |
DISTI #
36302634
|
Verical | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1933 | Americas - 52 |
|
$2.2830 / $2.5440 | Buy Now |
Part Details for TC962COE713
TC962COE713 CAD Models
TC962COE713 Part Data Attributes
|
TC962COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC962COE713
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 24 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.495 mm |
Alternate Parts for TC962COE713
This table gives cross-reference parts and alternative options found for TC962COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC962COE | Switched Capacitor Converter, CMOS, PDSO16 | Teledyne Technologies Inc | TC962COE713 vs TC962COE |
TC962COE723 | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE713 vs TC962COE723 |
TC962COETR | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-26 | Microchip Technology Inc | TC962COE713 vs TC962COETR |