Power Circuits
LT1054IP
Texas Instruments
Description: 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85

Overview of LT1054IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for LT1054IP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4329
Newark Dc-Dc Conv, Switched-Capacitor, Dip-8, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:15V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LT1054IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.0300
  • 10 $2.8000
  • 25 $2.6200
  • 50 $2.5000
  • 100 $2.3500
  • 250 $2.2400
  • 500 $2.2000
$2.2000 / $3.0300 Buy Now
DISTI # 296-17596-5-ND
DigiKey IC REG CHARG PUMP INV 100MA 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 7668
In Stock
  • 1 $2.6600
  • 10 $1.9360
  • 50 $1.6612
$1.6612 / $2.6600 Buy Now
DISTI # 595-LT1054IP
Mouser Electronics Switching Voltage Regulators Switched-Capacitor Voltage Converter RoHS: Compliant 20212
  • 1 $2.5000
  • 10 $2.1200
  • 100 $1.8200
  • 250 $1.7400
  • 500 $1.6600
$1.6600 / $2.5000 Buy Now
DISTI # 80016583
Verical Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 Americas - 180
  • 4 $2.4820
$2.4820 Buy Now
Rochester Electronics LT1054 Switched-Capacitor Voltage Converters With Regulator RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $1.9400
  • 25 $1.9000
  • 100 $1.8200
  • 500 $1.7400
  • 1,000 $1.6500
$1.6500 / $1.9400 Buy Now
DISTI # LT1054IP
TME PMIC, DC/DC converter, Uin: 3.5÷15VDC, 100mA, DIP8, Ch: 1, -40÷85°C Min Qty: 1 34
  • 1 $3.5700
  • 3 $3.3500
  • 10 $2.8600
  • 50 $2.2900
$2.2900 / $3.5700 Buy Now
DISTI # C1S746204810219
Chip1Stop Other Power Management ICs RoHS: Compliant pbFree: Yes 185
  • 1 $2.4820
  • 10 $2.0900
  • 100 $1.7800
$1.7800 / $2.4820 Buy Now

CAD Models for LT1054IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1054IP by Texas Instruments

LT1054IP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
15 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
7 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
-15 V
Output Voltage-Min
-1.25 V
Output Voltage-Nom
-5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
4.5 mA
Surface Mount
NO
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
100 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LT1054IP
    Texas Instruments
    3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85
    VS

Alternate Parts for LT1054IP

This table gives cross-reference parts and alternative options found for LT1054IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1054IJ8 IC SWITCHED CAPACITOR REGULATOR, CDIP8, CERDIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs LT1054IJ8
5962-8956201PC IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs 5962-8956201PC
LT1054CN8 Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1054IP vs LT1054CN8
LT1054CN IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs LT1054CN
5962-8956201PA IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs 5962-8956201PA
LT1054CP 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70 Texas Instruments LT1054IP vs LT1054CP
LT1054MJ8#TRPBF IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs LT1054MJ8#TRPBF
LT1054IN8#TRPBF IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FRE, PLASTIC, DIP-8, Switching Regulator or Controller Linear Technology LT1054IP vs LT1054IN8#TRPBF
Part Number Description Manufacturer Compare
ICL7662MJA CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc LT1054IP vs ICL7662MJA
SI7661BA-4 Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products LT1054IP vs SI7661BA-4
MAX665C/D Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, DIE-11 Maxim Integrated Products LT1054IP vs MAX665C/D
TC962COE SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Microchip Technology Inc LT1054IP vs TC962COE
LMC7669IN SWITCHED CAPACITOR CONVERTER, PDIP8, N08E Texas Instruments LT1054IP vs LMC7669IN
ICL7662EBA+ Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 Maxim Integrated Products LT1054IP vs ICL7662EBA+
SP6829EK Switched Capacitor Converter, 0.05A, 35kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Sipex Corporation LT1054IP vs SP6829EK
MAX665CWE-T Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products LT1054IP vs MAX665CWE-T
TC962MJA Switched Capacitor Converter, CMOS, CDIP8 Teledyne Technologies Inc LT1054IP vs TC962MJA
ICL7662MJA+ Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, ROHS COMPLIANT, CERDIP-8 Maxim Integrated Products LT1054IP vs ICL7662MJA+

Related Parts for LT1054IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1054IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1054IP by Texas Instruments

Select Manufacturer
Which Manufacturer of LT1054IP would you like to use for your alert(s)?
  • Please alert me when LT1054IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1054IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1054IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1054IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1054IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1054IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: