Part Details for TC962COE723 by Microchip Technology Inc
Overview of TC962COE723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC962COE723
TC962COE723 CAD Models
TC962COE723 Part Data Attributes
|
TC962COE723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC962COE723
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 24 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for TC962COE723
This table gives cross-reference parts and alternative options found for TC962COE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962COE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC962COERT | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE723 vs TC962COERT |
TC962COEG | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE723 vs TC962COEG |
TC962COE | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE723 vs TC962COE |
TC962COE713 | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE723 vs TC962COE713 |
TC962COE | Switched Capacitor Converter, CMOS, PDSO16 | Teledyne Technologies Inc | TC962COE723 vs TC962COE |
TC962COETR | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-26 | Microchip Technology Inc | TC962COE723 vs TC962COETR |