-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0801
|
Newark | Mpu Supervisor/Monitor, 0 To 70Deg C Rohs Compliant: Yes |Microchip TC962COE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$3.0800 / $4.0800 | Buy Now |
DISTI #
80K6162
|
Newark | Charge Pump Dc/Dc Converter, Soic-16, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Reset Type:-, Digital Ic Case:Soic, No. Of Pins:16Pins, Delay Time:-, Product Range:- Rohs Compliant: Yes |Microchip TC962COE Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
TC962COE-ND
|
DigiKey | IC REG CHRG PUMP INV 80MA 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
473 In Stock |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
TC962COE
|
Avnet Americas | Charge Pump INV -18V to -3V 80mA 16-Pin SOIC W Tube - Bulk (Alt: TC962COE) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
579-TC962COE
|
Mouser Electronics | Switching Voltage Regulators High Output RoHS: Compliant | 381 |
|
$2.9600 / $3.9200 | Buy Now |
DISTI #
V36:1790_06515558
|
Arrow Electronics | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2226 | Americas - 18 |
|
$2.0440 / $2.2850 | Buy Now |
DISTI #
V99:2348_06515558
|
Arrow Electronics | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2226 | Americas - 3 |
|
$2.3770 / $2.8160 | Buy Now |
DISTI #
TC962COE
|
Microchip Technology Inc | High Output DC/DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
7856 Alternates Available |
|
$2.2700 / $3.9200 | Buy Now |
DISTI #
70414391
|
RS | Microchip TC962COE, Charge Pump Inverting, -18 - -3 V, 16-Pin, SOIC W | Microchip Technology Inc. TC962COE RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Future Electronics | TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 101Tube |
|
$2.9100 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC962COE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC962COE
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 24 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
This table gives cross-reference parts and alternative options found for TC962COE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC962COE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC962COE713G | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE vs TC962COE713G |
TC962COE723 | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE vs TC962COE723 |
TC962COEG | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | TC962COE vs TC962COEG |