-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1046CN8#PBF | Analog Devices | Inductorless 5V to -5V Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968568
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN 3V to 12V/-1.5V to -6V/0.75V to 3V 50mA 8-Pin PDIP N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 0705 | Americas - 2 |
|
$6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1046CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1046CN8
Analog Devices Inc
Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1046CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1046IN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CN8 vs LTC1046IN8#PBF |
LTC1046IN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CN8 vs LTC1046IN8#PBF |
LTC1046CN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046CN8 vs LTC1046CN8 |
LTC1046CN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1046CN8 vs LTC1046CN8#PBF |
LTC1046CN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CN8 vs LTC1046CN8#PBF |
LTC1046IN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CN8 vs LTC1046IN8 |