Part Details for NJU7662M by New Japan Radio Co Ltd
Overview of NJU7662M by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU7662M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.9520 | Buy Now |
|
Chip1Cloud | IC REG SWTCHD CAP INV RATIO 8DMP | 2990 |
|
RFQ |
Part Details for NJU7662M
NJU7662M CAD Models
NJU7662M Part Data Attributes
|
NJU7662M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7662M
New Japan Radio Co Ltd
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, DMP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJU7662M
This table gives cross-reference parts and alternative options found for NJU7662M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7662M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662MJA | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | NJU7662M vs ICL7662MJA |
LTC1044CD | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDSO8 | Texas Instruments | NJU7662M vs LTC1044CD |
TC962MJA | Switched Capacitor Converter, 0.08A, 24kHz Switching Freq-Max, CMOS, CDIP8 | Microchip Technology Inc | NJU7662M vs TC962MJA |
MAX8715EUA-T | Switching Regulator, Current-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | NJU7662M vs MAX8715EUA-T |
ICL7660SCPA+ | Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Harris Semiconductor | NJU7662M vs ICL7660SCPA+ |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | NJU7662M vs MAX665CWE |
MAX860CSA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | NJU7662M vs MAX860CSA+T |
TC962IJA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | NJU7662M vs TC962IJA |
LT1054CDWRE4 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70 | Texas Instruments | NJU7662M vs LT1054CDWRE4 |
SP6828EK | Switched Capacitor Converter, 0.05A, 12kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Sipex Corporation | NJU7662M vs SP6828EK |