Part Details for TC9400COD713 by Microchip Technology Inc
Overview of TC9400COD713 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC9400COD713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6652
|
Newark | V/F Converter, Rohs Compliant: Yes |Microchip TC9400COD713 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3900 | Buy Now |
DISTI #
TC9400COD713-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 14SOIC Min Qty: 2600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1100 | Buy Now |
DISTI #
TC9400COD713
|
Avnet Americas | VFC/FVC 100kHz 14-Pin SOIC N T/R - Tape and Reel (Alt: TC9400COD713) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.1100 / $12.0400 | Buy Now |
DISTI #
579-TC9400COD713
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V/F Converter RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
DISTI #
TC9400COD713
|
Microchip Technology Inc | V/F Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$7.0100 / $12.0400 | Buy Now |
DISTI #
70569743
|
RS | IC V-FREQ/FREQ-V CONV 14SOIC | Microchip Technology Inc. TC9400COD713 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $9.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $17.0000 | Buy Now |
|
Ameya Holding Limited | IC V-FREQ/FREQ-V CONV 14SOIC | 5200 |
|
RFQ | |
|
NAC | V/F Converter - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$5.5700 / $6.7200 | Buy Now |
Part Details for TC9400COD713
TC9400COD713 CAD Models
TC9400COD713 Part Data Attributes:
|
TC9400COD713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400COD713
Microchip Technology Inc
VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -2 V | |
Negative Supply Voltage-Max | -7.5 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC9400COD713
This table gives cross-reference parts and alternative options found for TC9400COD713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400COD713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9400EOD713 | V/F Converter | Microchip Technology Inc | TC9400COD713 vs TC9400EOD713 |
TC9400COD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14 | Microchip Technology Inc | TC9400COD713 vs TC9400COD |