Part Details for TC7SH08FU by Toshiba America Electronic Components
Overview of TC7SH08FU by Toshiba America Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC7SH08FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 9840 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 25894 |
|
$0.0528 / $0.1760 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP (Also Known As: TC7SH08FU(TE85L)) | 25894 |
|
$0.0528 / $0.1760 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP (Also Known As: TC7SH08FU(TE85L)) | 4800 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 4800 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 1072 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP (Also Known As: TC7SH08FU(TE85L)) | 1072 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP (Also Known As: TC7SH08FU(TE85L)) | 2365 |
|
$0.0880 / $0.4400 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 2365 |
|
$0.0880 / $0.4400 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP | 520 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for TC7SH08FU
TC7SH08FU CAD Models
TC7SH08FU Part Data Attributes:
|
TC7SH08FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH08FU
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00005 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SH08FU
This table gives cross-reference parts and alternative options found for TC7SH08FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH08FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH08FU vs MC74VHC1G08DFT4 |
SN74AHC1G08DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCKRG4 |
SN74AHC1G08DCKJ | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCKJ |
74AHC1G08GW | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH08FU vs 74AHC1G08GW |
SN74AHC1G08DCKT | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCKT |
SN74AHC1G08DCK3 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCK3 |
SN74AHC1G08DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCKRE4 |
SN74AHC1G08DCKTG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08DCKTG4 |
935262755115 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH08FU vs 935262755115 |
SN74AHC1G08QDCKRQ1 | Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH08FU vs SN74AHC1G08QDCKRQ1 |