-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input AND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9511
|
Newark | Ic, Nc7S Tiny, Smd, Sc70-5, Logic Family/Base Number:Nc7S08, Logic Type:And, Output Current:2.6Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:Nc7S, Rohs Compliant: Yes |Onsemi NC7S08P5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8325 |
|
$0.0710 / $0.3290 | Buy Now |
DISTI #
15M1912
|
Newark | Single And Gate, 2I/P, Sc-70-5, Full Reel, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:7S08, Logic Ic Family:7S, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi NC7S08P5X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
81AC9525
|
Newark | Hs 2-Input And Gate Rohs Compliant: Yes |Onsemi NC7S08P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
58K1992
|
Newark | Single And Gate, 2I/P, Sc-70-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:7S08, Logic Ic Family:7S, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi NC7S08P5X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3250 | Buy Now |
DISTI #
NC7S08P5XCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27436 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NC7S08P5X
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7S08P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NC7S08P5X
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7S08P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
512-NC7S08P5X
|
Mouser Electronics | Logic Gates 2-Input AND Gate RoHS: Compliant | 6131 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
E02:0323_00043178
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2414 | Europe - 12000 |
|
$0.0267 / $0.0311 | Buy Now |
DISTI #
A03:0893_00043178
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2406 | Asia - 3000 |
|
$0.0349 / $0.0479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S08P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S08P5X
onsemi
TinyLogic HS 2-Input AND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7S08P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S08FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S08P5X vs TC7S08FU(T5L,F,T) |
TC7S08FU(TE12L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S08P5X vs TC7S08FU(TE12L) |
935245670125 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S08P5X vs 935245670125 |
TC7S08FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S08P5X vs TC7S08FU(TE85L,F) |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X vs HD74HC1G08CME-E |
HD74HC1G08 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S08P5X vs HD74HC1G08 |
NC7S08P5X | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S08P5X vs NC7S08P5X |
NC7S08P5_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S08P5X vs NC7S08P5_NL |
NC7S08P5X-F22057 | TinyLogic HS 2-Input AND Gate, 3000-REEL | onsemi | NC7S08P5X vs NC7S08P5X-F22057 |
74HC1G08GW | AND Gate | Nexperia | NC7S08P5X vs 74HC1G08GW |