-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4993
|
Newark | Ic, Sm, Logic, 74Ahc1G, And Gate, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.0600 | Buy Now |
DISTI #
296-26399-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135 In Stock |
|
$0.3895 / $1.0400 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 240 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 192 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 235 |
|
$0.4701 / $1.5670 | Buy Now |
DISTI #
SN74AHC1G08DCKT
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.4810 / $0.8990 | RFQ |
|
Chip1Cloud | IC GATE AND 1CH 2-INP SC-70-5 | 7480 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$0.8000 / $1.2300 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 2-INP SC-70-5 | 6092000 |
|
$0.0270 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G08DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08DCKT
Texas Instruments
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G08DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G08DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKT vs SN74AHC1G08DCKRE4 |
SN74AHC1G08DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKT vs SN74AHC1G08DCKR |
MC74VHC1G08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G08DCKT vs MC74VHC1G08DFT1 |
74AHC1G08GW-G | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G08DCKT vs 74AHC1G08GW-G |
935262755115 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G08DCKT vs 935262755115 |
74AHC1G08GW,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | SN74AHC1G08DCKT vs 74AHC1G08GW,125 |
MC74VHC1G08EDFT2G | AND Gate | onsemi | SN74AHC1G08DCKT vs MC74VHC1G08EDFT2G |
SN74AHC1G08DCKTE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKT vs SN74AHC1G08DCKTE4 |
SN74AHC1G08DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKT vs SN74AHC1G08DCKRG4 |
TC7SH08FU | IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08DCKT vs TC7SH08FU |