Part Details for SN74AHC1G08DCKJ by Texas Instruments
Overview of SN74AHC1G08DCKJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC1G08DCKJ
SN74AHC1G08DCKJ CAD Models
SN74AHC1G08DCKJ Part Data Attributes
|
SN74AHC1G08DCKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08DCKJ
Texas Instruments
AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G08DCKJ
This table gives cross-reference parts and alternative options found for SN74AHC1G08DCKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08DCKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G08DFT4 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G08DCKJ vs MC74VHC1G08DFT4 |
SN74AHC1G08QDCKRQ1 | Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G08DCKJ vs SN74AHC1G08QDCKRQ1 |
74AHC1G08SE-7 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHC1G08DCKJ vs 74AHC1G08SE-7 |
SN74AHC1G08IDCKRQ1 | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-70, 5 PIN, Gate | Texas Instruments | SN74AHC1G08DCKJ vs SN74AHC1G08IDCKRQ1 |
74AHC1G08GW | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G08DCKJ vs 74AHC1G08GW |
935262755165 | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G08DCKJ vs 935262755165 |
SN74AHC1G08DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKJ vs SN74AHC1G08DCKRG4 |
SN74AHC1G08DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08DCKJ vs SN74AHC1G08DCKRE4 |
TC7SH08FU(TE85L,JF | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | SN74AHC1G08DCKJ vs TC7SH08FU(TE85L,JF |
74AHC1G08GW | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G08DCKJ vs 74AHC1G08GW |