Part Details for TC74HC4024AP by Toshiba America Electronic Components
Overview of TC74HC4024AP by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4024AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 25 |
|
$0.4000 / $0.4800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for TC74HC4024AP
TC74HC4024AP CAD Models
TC74HC4024AP Part Data Attributes:
|
TC74HC4024AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4024AP
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 36 MHz |
Alternate Parts for TC74HC4024AP
This table gives cross-reference parts and alternative options found for TC74HC4024AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4024AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4024ND | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 646-06 | Motorola Mobility LLC | TC74HC4024AP vs MC74HC4024ND |
SN54HC4024J | Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 | Texas Instruments | TC74HC4024AP vs SN54HC4024J |
MC54HC4024J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | TC74HC4024AP vs MC54HC4024J |
74HC4024N,652 | 74HC4024N | NXP Semiconductors | TC74HC4024AP vs 74HC4024N,652 |
TC74HC4024P | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | TC74HC4024AP vs TC74HC4024P |
M74HC4024F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | TC74HC4024AP vs M74HC4024F1 |
CD54HC4024F3A | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | TC74HC4024AP vs CD54HC4024F3A |
5962-8601201CX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | TC74HC4024AP vs 5962-8601201CX |
SN74HC4024JP4 | Binary Counter, | Rochester Electronics LLC | TC74HC4024AP vs SN74HC4024JP4 |
8601201CA | Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 | Texas Instruments | TC74HC4024AP vs 8601201CA |