Part Details for 8601201CA by Texas Instruments
Overview of 8601201CA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8601201CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8601201CA-ND
|
DigiKey | ASYNCHRONOUS 7-BIT BINARY COUNTE Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8601201CA
8601201CA CAD Models
8601201CA Part Data Attributes
|
8601201CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8601201CA
Texas Instruments
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 19000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 8601201CA
This table gives cross-reference parts and alternative options found for 8601201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4024N-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | 8601201CA vs SN74HC4024N-00 |
TC74HC4024AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | 8601201CA vs TC74HC4024AP |
5962-8601201CA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 8601201CA vs 5962-8601201CA |
CD74HC4024EE4 | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | 8601201CA vs CD74HC4024EE4 |
MC74HC4024JDS | Binary Counter, | Rochester Electronics LLC | 8601201CA vs MC74HC4024JDS |
5962-8601201CX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 8601201CA vs 5962-8601201CX |
CD54HC4024F3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | 8601201CA vs CD54HC4024F3A |
CD74HC4024E | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | 8601201CA vs CD74HC4024E |
MM54HC4024J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERDIP-14, Counter | National Semiconductor Corporation | 8601201CA vs MM54HC4024J |
M54HC4024F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8601201CA vs M54HC4024F1R |