Part Details for MC74HC4024ND by Motorola Mobility LLC
Overview of MC74HC4024ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4024ND
MC74HC4024ND CAD Models
MC74HC4024ND Part Data Attributes
|
MC74HC4024ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4024ND
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 63 ns | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MC74HC4024ND
This table gives cross-reference parts and alternative options found for MC74HC4024ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4024ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4024N-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | MC74HC4024ND vs SN74HC4024N-00 |
TC74HC4024AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter | Toshiba America Electronic Components | MC74HC4024ND vs TC74HC4024AP |
5962-8601201CA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC4024ND vs 5962-8601201CA |
CD74HC4024EE4 | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | MC74HC4024ND vs CD74HC4024EE4 |
MC74HC4024JDS | Binary Counter, | Rochester Electronics LLC | MC74HC4024ND vs MC74HC4024JDS |
5962-8601201CX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC4024ND vs 5962-8601201CX |
CD54HC4024F3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | MC74HC4024ND vs CD54HC4024F3A |
CD74HC4024E | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | MC74HC4024ND vs CD74HC4024E |
MM54HC4024J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERDIP-14, Counter | National Semiconductor Corporation | MC74HC4024ND vs MM54HC4024J |
M54HC4024F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC4024ND vs M54HC4024F1R |