Part Details for CD74HC4024PWRE4 by Rochester Electronics LLC
Overview of CD74HC4024PWRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4024PWRE4
CD74HC4024PWRE4 CAD Models
CD74HC4024PWRE4 Part Data Attributes
|
CD74HC4024PWRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4024PWRE4
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 210 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC4024PWRE4
This table gives cross-reference parts and alternative options found for CD74HC4024PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4024PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4024PWR | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWR |
CD74HC4024PWRE4 | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWRE4 |
CD74HC4024PW | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PW |
CD74HC4024PWT | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWT |
CD74HC4024PWE4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | CD74HC4024PWRE4 vs CD74HC4024PWE4 |
74HC4024PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | NXP Semiconductors | CD74HC4024PWRE4 vs 74HC4024PW |
CD74HC4024PWRG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWRG4 |
CD74HC4024PWE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWE4 |
74HC4024PW | Binary Counter | Nexperia | CD74HC4024PWRE4 vs 74HC4024PW |
CD74HC4024PWTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC4024PWRE4 vs CD74HC4024PWTG4 |