-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6501P045VCTCT-ND
|
DigiKey | THERMOSTAT 45DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P045VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 3000 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
TC6501P045VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048258
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6501P045VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
Bristol Electronics | 4799 |
|
RFQ | ||
|
Quest Components | 3839 |
|
$0.8400 / $2.2400 | Buy Now | |
|
Ameya Holding Limited | TC6501P045VCTTR 温度传感器开关, ±0.5°C, 5针 SOT-23封装 | 6000 |
|
RFQ | |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7600 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC6501P045VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P045VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip |
This table gives cross-reference parts and alternative options found for TC6501P045VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6501P045VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC6501P095VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P045VCTTR vs TC6501P095VCTTRG |
TC6501P065VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC6501P045VCTTR vs TC6501P065VCTRT |
MAX6501UKP075+ | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P045VCTTR vs MAX6501UKP075+ |
MAX6501UKP115+T | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P045VCTTR vs MAX6501UKP115+T |
TC6501P095VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P045VCTTR vs TC6501P095VCTRT |
MAX6501UKP115 | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P045VCTTR vs MAX6501UKP115 |
TC6503N045VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | TC6501P045VCTTR vs TC6503N045VCT |
MAX6503UKP005+T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P045VCTTR vs MAX6503UKP005+T |
MAX6501UKP075 | Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P045VCTTR vs MAX6501UKP075 |
TC6501P105VCTRT | TC6501P105VCTRT | Microchip Technology Inc | TC6501P045VCTTR vs TC6501P105VCTRT |