TC6501P045VCTTR
vs
TC6503N045VCT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
|
Package Description |
PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
|
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
5
|
Operating Current-Max |
|
0.04 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Package Shape/Style |
|
RECTANGULAR
|
Surface Mount |
|
YES
|
Temperature Coefficient |
|
NEGATIVE ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TC6501P045VCTTR with alternatives
Compare TC6503N045VCT with alternatives