-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Small Temp Switch with Pin-Selectable Hysteresis, -55C to +125C, 5-SOT-23, T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2592
|
Newark | Temperature Sensor Ic, Open Drain, 4 C, -55 C, +135 C, Sot-23, 5 Rohs Compliant: Yes |Microchip TC6501P085VCTTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 / $1.0100 | Buy Now |
DISTI #
TC6501P085VCTCT-ND
|
DigiKey | THERMOSTAT 85DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4144 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P085VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 11048 |
|
$0.7290 / $0.9700 | Buy Now |
DISTI #
TC6501P085VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048261
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6501P085VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
Bristol Electronics | 2402 |
|
RFQ | ||
|
Quest Components | 1921 |
|
$0.8400 / $2.2400 | Buy Now | |
DISTI #
TC6501P085VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC6501P085VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P085VCTTR
Microchip Technology Inc
Ultra Small Temp Switch with Pin-Selectable Hysteresis, -55C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.63 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC6501P085VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6501P085VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6503UKN015+T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P085VCTTR vs MAX6503UKN015+T |
TC6501P045VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P045VCTRT |
TC6501P105VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P105VCTTRG |
TC6501P105VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | TC6501P085VCTTR vs TC6501P105VCT |
TC6501P065VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P065VCTRT |
TC6501P075VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P075VCTTRG |
TC6501P125VCTRTG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P125VCTRTG |
MAX6501UKP075-T | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | onsemi | TC6501P085VCTTR vs MAX6501UKP075-T |
TC6501P075VCTTR | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P085VCTTR vs TC6501P075VCTTR |
TC6501P085VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | TC6501P085VCTTR vs TC6501P085VCT |