Part Details for MAX6501UKP075 by Maxim Integrated Products
Overview of MAX6501UKP075 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6501UKP075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6501UKP075-ND
|
DigiKey | MICROPOWER TEMPERATURE SWITCH Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2551 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | MAX6501 +2.7V To +5.5V, Micropower Temperature Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2551 |
|
$2.7900 / $3.2900 | Buy Now |
|
Chip1Cloud | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23 and TO-220 | 8800 |
|
RFQ |
Part Details for MAX6501UKP075
MAX6501UKP075 CAD Models
MAX6501UKP075 Part Data Attributes
|
MAX6501UKP075
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6501UKP075
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6501UKP075
This table gives cross-reference parts and alternative options found for MAX6501UKP075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501UKP075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6503UKN015+T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501UKP075 vs MAX6503UKN015+T |
TC6501P045VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P045VCTRT |
TC6501P105VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P105VCTTRG |
TC6501P105VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | MAX6501UKP075 vs TC6501P105VCT |
TC6501P065VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P065VCTRT |
TC6501P075VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P075VCTTRG |
TC6501P125VCTRTG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P125VCTRTG |
MAX6501UKP075-T | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | onsemi | MAX6501UKP075 vs MAX6501UKP075-T |
TC6501P075VCTTR | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075 vs TC6501P075VCTTR |
TC6501P085VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | MAX6501UKP075 vs TC6501P085VCT |