Memory
TC514266AP-70
Toshiba America Electronic Components
Description: IC 256K X 4 FAST PAGE DRAM, 70 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM

Overview of TC514266AP-70 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for TC514266AP-70 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC514266AP-70 by Toshiba America Electronic Components

TC514266AP-70
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
24.6 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
4.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TC514266AP-70
    Toshiba America Electronic Components
    IC 256K X 4 FAST PAGE DRAM, 70 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM
    VS

Alternate Parts for TC514266AP-70

This table gives cross-reference parts and alternative options found for TC514266AP-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514266AP-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9061710MRX Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, CERAMIC, DIP-20 Micross Components TC514266AP-70 vs 5962-9061710MRX
V53C104DP70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation TC514266AP-70 vs V53C104DP70
MB81C4256-70C Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 FUJITSU Semiconductor Limited TC514266AP-70 vs MB81C4256-70C
HM514266AP-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd TC514266AP-70 vs HM514266AP-7
MS514256-70PC Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation TC514266AP-70 vs MS514256-70PC
V53C104NP70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation TC514266AP-70 vs V53C104NP70
V53C104AP70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation TC514266AP-70 vs V53C104AP70
M5M44256BP-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric TC514266AP-70 vs M5M44256BP-7
UPD424256C-70L Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc TC514266AP-70 vs UPD424256C-70L
P21014-07 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 Intel Corporation TC514266AP-70 vs P21014-07
Part Number Description Manufacturer Compare
MCM51L4256AP70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC TC514266AP-70 vs MCM51L4256AP70
MCM514258AZ70 256KX4 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC TC514266AP-70 vs MCM514258AZ70
KM44C256DZ-L6 Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP19, 0.400 INCH, ZIP-20/19 Samsung Semiconductor TC514266AP-70 vs KM44C256DZ-L6
KM44C258CP-6 Static Column DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor TC514266AP-70 vs KM44C258CP-6
V53C104NP70L Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation TC514266AP-70 vs V53C104NP70L
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd TC514266AP-70 vs MSM514266B-60RS
HY534256ALS-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 SK Hynix Inc TC514266AP-70 vs HY534256ALS-70
UPD424266V-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 NEC Electronics America Inc TC514266AP-70 vs UPD424266V-60
GM71C4256BZ-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, Goldstar Electron Co Ltd TC514266AP-70 vs GM71C4256BZ-60
TC514256BPL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components TC514266AP-70 vs TC514256BPL-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC514266AP-70 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC514266AP-70 by Toshiba America Electronic Components

  • Please alert me when TC514266AP-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC514266AP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC514266AP-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC514266AP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC514266AP-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC514266AP-70 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: