Part Details for V53C104DP70 by Mosel Vitelic Corporation
Overview of V53C104DP70 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for V53C104DP70
V53C104DP70 CAD Models
V53C104DP70 Part Data Attributes
|
V53C104DP70
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V53C104DP70
Mosel Vitelic Corporation
Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for V53C104DP70
This table gives cross-reference parts and alternative options found for V53C104DP70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C104DP70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44256BP-7L | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mitsubishi Electric | V53C104DP70 vs M5M44256BP-7L |
TC514266AP-70 | IC 256K X 4 FAST PAGE DRAM, 70 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM | Toshiba America Electronic Components | V53C104DP70 vs TC514266AP-70 |
GM71C4256BL-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | V53C104DP70 vs GM71C4256BL-70 |
MB81C4256A-70P | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | V53C104DP70 vs MB81C4256A-70P |
GM71C4256B-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | V53C104DP70 vs GM71C4256B-70 |
MCM51L4256APC70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Semiconductor Products | V53C104DP70 vs MCM51L4256APC70 |
GM71C4256A-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | V53C104DP70 vs GM71C4256A-70 |
MB81C4256-70P | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | V53C104DP70 vs MB81C4256-70P |
KM44C256BP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | V53C104DP70 vs KM44C256BP-7 |
5962-9061710MRX | Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, CERAMIC, DIP-20 | Micross Components | V53C104DP70 vs 5962-9061710MRX |